There are no models available for this part yet.
Overview of 0397230007 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0397230007 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0397230007-ND
|
DigiKey | TERM BLOCK HDR 7POS 90DEG 7.62MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
719 In Stock |
|
$0.6021 / $1.7600 | Buy Now | |
DISTI #
0397230007
|
Avnet Americas | 7.62MM EURO HDR RA CE 7C-GREEN - Bulk (Alt: 0397230007) RoHS: Not Compliant Min Qty: 2880 Package Multiple: 720 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5526 | Buy Now | |
DISTI #
MOL39723-0007
|
Heilind Electronics | 7.62MM EURO HDR RA CE 7C-GREEN | Americas - 0 in Stock |
|
$0.6424 / $0.6845 | Buy Now | |
DISTI #
000000000005252217
|
Sager | Pluggable Terminal Blocks 7.62MM EURO HDR RA CE 7C-GREEN Min Qty: 2880 | 0 |
|
$0.5918 / $0.6642 | Buy Now |