Part Details for 0397200013 by Molex
Overview of 0397200013 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0397200013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0397200013
|
Avnet Americas | 3.81MM EURO HEADER RA DUAL ROW 13C (Alt: 0397200013) Min Qty: 672 Package Multiple: 168 Lead time: 13 Weeks, 0 Days | 0 |
|
$3.4228 / $4.3588 | Buy Now |
DISTI #
MOL39720-0013
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL39720-0013 | Americas - 0 in Stock |
|
Buy Now |