Part Details for 0397150010 by Molex
Overview of 0397150010 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0397150010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0397150010-ND
|
DigiKey | TERM BLOCK PLUG 10POS STR 5.08MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3667 / $6.7300 | Buy Now |
DISTI #
0397150010
|
Avnet Americas | PLUG MALE HORIZ 5.08MM 10C-GREEN - Bulk (Alt: 0397150010) RoHS: Not Compliant Min Qty: 624 Package Multiple: 312 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4632 / $4.4102 | Buy Now |
DISTI #
MOL39715-0010
|
Heilind Electronics | PLUG MALE HORIZ 5.08MM 10C GREEN | Americas - 0 in Stock |
|
$2.9403 / $3.2879 | Buy Now |