Part Details for 0397130008 by Molex
Results Overview of 0397130008 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0397130008 Information
0397130008 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 0397130008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0397130008-ND
|
DigiKey | TERM BLOCK PLUG 8POS 7.62MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
216 In Stock |
|
$1.8859 / $4.7900 | Buy Now |
DISTI #
0397130008
|
Avnet Americas | TERM PLG VERT 7.62MM RE FAC 8C GRN-MTG - Bulk (Alt: 0397130008) RoHS: Not Compliant Min Qty: 648 Package Multiple: 216 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9405 / $2.4429 | Buy Now |
DISTI #
MOL39713-0008
|
Heilind Electronics | TERM PLG VERT 7.62MM RE FAC 8 GRN-MTG | Americas - 0 in Stock |
|
$2.6152 / $2.8769 | Buy Now |
DISTI #
000000000005252119
|
Sager | Pluggable Terminal Blocks TERM PLG VERT 7.62MM RE FAC 8C GRN-MTG Min Qty: 648 | 0 |
|
$2.3700 / $2.7900 | Buy Now |