Part Details for 0397070008 by Molex
Overview of 0397070008 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0397070008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0397070008-ND
|
DigiKey | TERM BLOCK PLUG 8POS 7.62MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
216 In Stock |
|
$1.7758 / $3.7500 | Buy Now |
DISTI #
0397070008
|
Avnet Americas | TERM PLUG VERT 7.62MM REAR FACE 8C GRN - Bulk (Alt: 0397070008) RoHS: Not Compliant Min Qty: 648 Package Multiple: 216 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9405 / $2.0919 | Buy Now |
DISTI #
MOL39707-0008
|
Heilind Electronics | TERM PLUG VERT 7.62MM REAR FA E 8C GRN | Americas - 0 in Stock |
|
$2.6152 / $2.8769 | Buy Now |
DISTI #
000000000005252054
|
Sager | Pluggable Terminal Blocks TERM PLUG VERT 7.62MM REAR FACE 8C GRN Min Qty: 648 | 0 |
|
$2.3700 / $2.7900 | Buy Now |