Part Details for 0397050004 by Molex
Overview of 0397050004 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0397050004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0397050004-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 7.62MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
539 In Stock |
|
$0.7303 / $2.0600 | Buy Now |
DISTI #
0397050004
|
Avnet Americas | 7.62MM EURO PLUG RA W/MTG 4C-GRN - Bulk (Alt: 0397050004) RoHS: Not Compliant Min Qty: 1620 Package Multiple: 540 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7814 / $0.8502 | Buy Now |
DISTI #
MOL39705-0004
|
Heilind Electronics | 7.62MM EURO PLUG RA W/MTG 4C- RN | Americas - 0 in Stock |
|
$0.9882 / $1.0532 | Buy Now |