Part Details for 0397000704 by Molex
Overview of 0397000704 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0397000704
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10639-ND
|
DigiKey | TERM BLOCK 4POS 45DEG 3.5MM PCB Min Qty: 1 Lead time: 14 Weeks Container: Tray |
4922 In Stock |
|
$0.6860 / $1.2700 | Buy Now |
DISTI #
0397000704
|
Avnet Americas | Conn Spring Terminal Block 4 POS 3.5mm Solder 45° Angle Thru-Hole 5A - Trays (Alt: 0397000704) RoHS: Compliant Min Qty: 2160 Package Multiple: 1080 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.8671 / $1.0026 | Buy Now |
DISTI #
MOL39700-0704
|
Heilind Electronics | 3.50mm Pitch, Eurostyle Fix ed-Mount Push-Button Terminal | Americas - 0 in Stock |
|
$0.8071 / $0.8600 | Buy Now |
Part Details for 0397000704
0397000704 CAD Models
0397000704 Part Data Attributes
|
0397000704
Molex
Buy Now
Datasheet
|
Compare Parts:
0397000704
Molex
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |