There are no models available for this part yet.
Overview of 0397000112 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0397000112 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0397000112-ND
|
DigiKey | TERM BLK 12POS 45DEG 5.08MM PCB Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8047 / $7.6100 | Buy Now | |
DISTI #
0397000112
|
Avnet Americas | SPRG TERM BLK LP 5.08MM 45D 12P GRN - Bulk (Alt: 0397000112) RoHS: Not Compliant Min Qty: 432 Package Multiple: 216 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6629 / $4.9261 | Buy Now | |
DISTI #
MOL39700-0112
|
Heilind Electronics | SPRG TERM BLK LP 5.08MM 45D 12P GRN | Americas - 0 in Stock |
|
$3.9316 / $4.3250 | Buy Now |
CAD Models for 0397000112 by Molex
Part Data Attributes for 0397000112 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|