Part Details for 0397000106 by Molex
Overview of 0397000106 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0397000106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0397000106-ND
|
DigiKey | TERM BLOCK 6POS 45DEG 5.08MM PCB Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8128 / $4.2100 | Buy Now |
DISTI #
0397000106
|
Avnet Americas | SPRG TERM BLK LP 5.08MM 45D 6P GRN - Bulk (Alt: 0397000106) RoHS: Compliant Min Qty: 864 Package Multiple: 432 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9394 / $2.4697 | Buy Now |
DISTI #
MOL39700-0106
|
Heilind Electronics | SPRG TERM BLK LP 5.08MM 45D 6P GRN | Americas - 0 in Stock |
|
$1.9197 / $2.1432 | Buy Now |
Part Details for 0397000106
0397000106 CAD Models
0397000106 Part Data Attributes
|
0397000106
Molex
Buy Now
Datasheet
|
Compare Parts:
0397000106
Molex
Barrier Strip Terminal Block,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |