Part Details for 0397000007 by Molex
Overview of 0397000007 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0397000007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0397000007-ND
|
DigiKey | TERM BLK 7P SIDE ENT 2.54MM PCB Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
589 In Stock |
|
$1.3342 / $3.0700 | Buy Now |
DISTI #
0397000007
|
Avnet Americas | SPRING TERMINAL BLOCK 7C-GREEN - Bulk (Alt: 0397000007) RoHS: Not Compliant Min Qty: 1188 Package Multiple: 594 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4456 / $1.5729 | Buy Now |
DISTI #
MOL39700-0007
|
Heilind Electronics | SPRING TERMINAL BLOCK 7C-GREEN | Americas - 0 in Stock |
|
$1.9197 / $1.9484 | Buy Now |