Part Details for 0395947017 by Molex
Overview of 0395947017 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395947017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395947017-ND
|
DigiKey | TERM BLK 17P SIDE ENT 5.08MM PCB Min Qty: 576 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1614 | Buy Now |
DISTI #
000000000003902592
|
Sager | Fixed Terminal Blocks 5.08MM EUROBLOCK PC VERT GRN 11A 17CKT | 0 |
|
Buy Now |