Part Details for 0395945016 by Molex
Overview of 0395945016 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395945016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395945016-ND
|
DigiKey | TERM BLK 16P SIDE ENT 5.08MM PCB Min Qty: 576 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5472 | Buy Now |
DISTI #
0395945016
|
Avnet Americas | Conn Eurostyle Block 16 POS 5.08mm Solder ST Thru-Hole 15A - Bulk (Alt: 0395945016) RoHS: Compliant Min Qty: 576 Package Multiple: 288 Container: Bulk | 0 |
|
RFQ |
Part Details for 0395945016
0395945016 CAD Models
0395945016 Part Data Attributes
|
0395945016
Molex
Buy Now
Datasheet
|
Compare Parts:
0395945016
Molex
5.08MM EUROBLOCK PC VERT GRN 10A
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |