Part Details for 0395938310 by Molex
Overview of 0395938310 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0395938310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395938310-ND
|
DigiKey | TERM BLOCK 10POS 45DEG 5MM PCB Min Qty: 1440 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1168 | Buy Now |
DISTI #
0395938310
|
Avnet Americas | Conn Eurostyle Block 10 POS 5mm Screw 45° Angle Thru-Hole 10A - Bulk (Alt: 0395938310) RoHS: Compliant Min Qty: 1440 Package Multiple: 720 Container: Bulk | 0 |
|
RFQ |
Part Details for 0395938310
0395938310 CAD Models
0395938310 Part Data Attributes
|
0395938310
Molex
Buy Now
Datasheet
|
Compare Parts:
0395938310
Molex
5.0MM EUROBLOCK PC 45 GRN 11A 10
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |