There are no models available for this part yet.
Overview of 0395937119 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0395937119 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0395937119-ND
|
DigiKey | TERM BLK 19POS TOP ENTRY 5MM PCB Min Qty: 540 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1156 | Buy Now | |
DISTI #
0395937119
|
Avnet Americas | Conn Eurostyle Block 19 POS 5mm Screw RA Thru-Hole 10A - Bulk (Alt: 0395937119) RoHS: Compliant Min Qty: 540 Package Multiple: 270 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
000000000003902509
|
Sager | Fixed Terminal Blocks 5.0MM EUROBLOCK PC RA GRN 11A 19CKT | 0 |
|
Buy Now |
CAD Models for 0395937119 by Molex
Part Data Attributes for 0395937119 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|