Part Details for 0395937115 by Molex
Overview of 0395937115 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0395937115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395937115-ND
|
DigiKey | TERM BLK 15POS TOP ENTRY 5MM PCB Min Qty: 864 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4022 | Buy Now |
DISTI #
0395937115
|
Avnet Americas | Conn Eurostyle Block 15 POS 5mm Solder RA Thru-Hole 10A/Contact - Bulk (Alt: 0395937115) RoHS: Not Compliant Min Qty: 864 Package Multiple: 432 Container: Bulk | 0 |
|
RFQ |