Part Details for 0395937024 by Molex
Overview of 0395937024 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0395937024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395937024-ND
|
DigiKey | TERM BLK 24P SIDE ENTRY 5MM PCB Min Qty: 480 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9022 | Buy Now |
DISTI #
0395937024
|
Avnet Americas | Conn Eurostyle Block 24 POS 5mm Screw ST Thru-Hole 15A - Bulk (Alt: 0395937024) RoHS: Compliant Min Qty: 480 Package Multiple: 240 Container: Bulk | 0 |
|
RFQ |
Part Details for 0395937024
0395937024 CAD Models
0395937024 Part Data Attributes
|
0395937024
Molex
Buy Now
Datasheet
|
Compare Parts:
0395937024
Molex
5.0MM EUROBLOCK PC VERT GRN 11A
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |