Part Details for 0395936503 by Molex
Overview of 0395936503 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0395936503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395936503-ND
|
DigiKey | TERM BLK 3POS TOP ENTRY 5MM PCB Min Qty: 1800 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7697 | Buy Now |
DISTI #
0395936503
|
Avnet Americas | Conn Eurostyle Block 3 POS 5mm Screw RA Thru-Hole 10A - Bulk (Alt: 0395936503) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Container: Bulk | 0 |
|
RFQ |
Part Details for 0395936503
0395936503 CAD Models
0395936503 Part Data Attributes:
|
0395936503
Molex
Buy Now
Datasheet
|
Compare Parts:
0395936503
Molex
5.0MM EUROBLOCK PC RA GRN STACK
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |