Part Details for 0395936306 by Molex
Overview of 0395936306 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0395936306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395936306-ND
|
DigiKey | TERM BLOCK 6POS 45DEG 5MM PCB Min Qty: 2160 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3433 | Buy Now |
DISTI #
0395936306
|
Avnet Americas | Conn Eurostyle Block 6 POS 5mm Screw 45° Angle Thru-Hole 10A - Bulk (Alt: 0395936306) RoHS: Compliant Min Qty: 2160 Package Multiple: 720 Container: Bulk | 0 |
|
RFQ |
Part Details for 0395936306
0395936306 CAD Models
0395936306 Part Data Attributes
|
0395936306
Molex
Buy Now
Datasheet
|
Compare Parts:
0395936306
Molex
5.0MM EUROBLOCK PC 45 GRN 10A 6C
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |