Part Details for 0395935121 by Molex
Overview of 0395935121 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0395935121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395935121-ND
|
DigiKey | TERM BLK 21POS TOP ENTRY 5MM PCB Min Qty: 540 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5363 | Buy Now |
DISTI #
0395935121
|
Avnet Americas | Conn Eurostyle Block 21 POS 5mm Screw RA Thru-Hole 10A - Bulk (Alt: 0395935121) RoHS: Compliant Min Qty: 540 Package Multiple: 270 Container: Bulk | 0 |
|
RFQ |
Part Details for 0395935121
0395935121 CAD Models
0395935121 Part Data Attributes
|
0395935121
Molex
Buy Now
Datasheet
|
Compare Parts:
0395935121
Molex
5.0MM EUROBLOCK PC RA GRN 10A 21
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |