Part Details for 0395935003 by Molex
Overview of 0395935003 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395935003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395935003-ND
|
DigiKey | TERM BLK 3POS SIDE ENTRY 5MM PCB Min Qty: 3600 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6948 | Buy Now |
DISTI #
0395935003
|
Avnet Americas | Conn Eurostyle Block 3 POS 5mm Screw ST Thru-Hole 15A - Bulk (Alt: 0395935003) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Container: Bulk | 0 |
|
RFQ |