Part Details for 0395934314 by Molex
Overview of 0395934314 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395934314
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395934314-ND
|
DigiKey | TERM BLOCK 14POS 45DEG 5MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3854 / $5.2000 | Buy Now |
DISTI #
0395934314
|
Avnet Americas | Conn Eurostyle Block 14 POS 5mm Screw 45° Angle Thru-Hole 10A - Bulk (Alt: 0395934314) RoHS: Compliant Min Qty: 1080 Package Multiple: 360 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6721 / $3.0899 | Buy Now |
DISTI #
MOL39593-4314
|
Heilind Electronics | 5.0MM EUROBLOCK PC 45 GRN 14C T | Americas - 0 in Stock |
|
$2.6115 / $2.6505 | Buy Now |