Part Details for 0395934312 by Molex
Overview of 0395934312 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0395934312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395934312-ND
|
DigiKey | TERM BLOCK 12POS 45DEG 5MM PCB Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
480 In Stock |
|
$2.3105 / $4.4800 | Buy Now |
DISTI #
0395934312
|
Avnet Americas | Conn Eurostyle Block 12 POS 5mm Screw 45? Angle Thru-Hole 10A - Bulk (Alt: 0395934312) RoHS: Compliant Min Qty: 960 Package Multiple: 480 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4286 / $3.0927 | Buy Now |
DISTI #
MOL39593-4312
|
Heilind Electronics | 5.0MM EUROBLOCK PC 45 GRN 12C T | Americas - 0 in Stock |
|
$2.4397 / $2.6838 | Buy Now |
Part Details for 0395934312
0395934312 CAD Models
0395934312 Part Data Attributes
|
0395934312
Molex
Buy Now
Datasheet
|
Compare Parts:
0395934312
Molex
5.0MM EUROBLOCK PC 45 GRN 12CKT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |