Part Details for 0395933115 by Molex
Overview of 0395933115 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0395933115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395933115-ND
|
DigiKey | TERM BLK 15POS TOP ENTRY 5MM PCB Min Qty: 864 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0330 | Buy Now |
DISTI #
0395933115
|
Avnet Americas | Conn Eurostyle Block 15 POS 5mm Screw RA Thru-Hole 10A - Bulk (Alt: 0395933115) RoHS: Compliant Min Qty: 864 Package Multiple: 432 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0052 / $3.8270 | Buy Now |
DISTI #
MOL39593-3115
|
Heilind Electronics | 5.0MM EUROBLOCK PC RA GRN 15C T | Americas - 0 in Stock |
|
$2.9469 / $3.2900 | Buy Now |
Part Details for 0395933115
0395933115 CAD Models
0395933115 Part Data Attributes
|
0395933115
Molex
Buy Now
Datasheet
|
Compare Parts:
0395933115
Molex
5.0MM EUROBLOCK PC RA GRN 15CKT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |