Part Details for 0395933113 by Molex
Overview of 0395933113 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395933113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395933113-ND
|
DigiKey | TERM BLK 13POS TOP ENTRY 5MM PCB Min Qty: 864 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6286 | Buy Now |
DISTI #
0395933113
|
Avnet Americas | Conn Eurostyle Block 13 POS 5mm Screw RA Thru-Hole 10A - Bulk (Alt: 0395933113) RoHS: Compliant Min Qty: 864 Package Multiple: 864 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6982 / $3.4710 | Buy Now |
DISTI #
MOL39593-3113
|
Heilind Electronics | 5.0MM EUROBLOCK PC RA GRN 13C T | Americas - 0 in Stock |
|
$2.7106 / $2.9817 | Buy Now |