Part Details for 0395933112 by Molex
Overview of 0395933112 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395933112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395933112-ND
|
DigiKey | TERM BLK 12POS TOP ENTRY 5MM PCB Min Qty: 864 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7078 | Buy Now |
DISTI #
0395933112
|
Avnet Americas | Conn Eurostyle Block 12 POS 5mm Screw RA Thru-Hole 10A - Bulk (Alt: 0395933112) RoHS: Compliant Min Qty: 864 Package Multiple: 864 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5859 / $3.2929 | Buy Now |
DISTI #
MOL39593-3112
|
Heilind Electronics | 5.0MM EUROBLOCK PC RA GRN 12C T | Americas - 0 in Stock |
|
$2.5601 / $2.8583 | Buy Now |