Part Details for 0395933106 by Molex
Overview of 0395933106 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0395933106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395933106-ND
|
DigiKey | TERM BLK 6POS TOP ENTRY 5MM PCB Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2917 / $3.0000 | Buy Now |
DISTI #
0395933106
|
Avnet Americas | Conn Eurostyle Block 6 POS 5mm Screw RA Thru-Hole 10A - Bulk (Alt: 0395933106) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5395 / $1.7802 | Buy Now |
DISTI #
MOL39593-3106
|
Heilind Electronics | 5.0MM EUROBLOCK PC RA GRN 6CKT | Americas - 0 in Stock |
|
$1.4329 / $1.5271 | Buy Now |