Part Details for 0395933102 by Molex
Overview of 0395933102 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395933102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395933102-ND
|
DigiKey | TERM BLK 2POS TOP ENTRY 5MM PCB Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4632 / $1.3500 | Buy Now |
DISTI #
0395933102
|
Avnet Americas | Conn Eurostyle Block 2 POS 5mm Screw RA Thru-Hole 10A - Bulk (Alt: 0395933102) RoHS: Compliant Min Qty: 4800 Package Multiple: 2400 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5645 / $0.6209 | Buy Now |
DISTI #
MOL39593-3102
|
Heilind Electronics | 5.0MM EUROBLOCK PC RA GRN 2CKT | Americas - 0 in Stock |
|
$0.5015 / $0.5266 | Buy Now |