Part Details for 0395933020 by Molex
Overview of 0395933020 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395933020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395933020-ND
|
DigiKey | TERM BLK 20P SIDE ENTRY 5MM PCB Min Qty: 480 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8403 | Buy Now |
DISTI #
0395933020
|
Avnet Americas | Conn Eurostyle Block 20 POS 5mm Screw ST Thru-Hole 15A - Bulk (Alt: 0395933020) RoHS: Compliant Min Qty: 480 Package Multiple: 240 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3358 / $4.4861 | Buy Now |
DISTI #
MOL39593-3020
|
Heilind Electronics | 5.0MM EUROBLOCK PC VERT GRN 2 CKT | Americas - 0 in Stock |
|
$3.1940 / $3.5758 | Buy Now |