Part Details for 0395933017 by Molex
Overview of 0395933017 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0395933017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395933017-ND
|
DigiKey | TERM BLK 17P SIDE ENTRY 5MM PCB Min Qty: 576 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4297 | Buy Now |
DISTI #
0395933017
|
Avnet Americas | Conn Eurostyle Block 17 POS 5mm Screw ST Thru-Hole 15A - Bulk (Alt: 0395933017) RoHS: Compliant Min Qty: 576 Package Multiple: 288 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0576 / $3.8937 | Buy Now |
DISTI #
MOL39593-3017
|
Heilind Electronics | 5.0MM EUROBLOCK PC VERT GRN 1 CKT | Americas - 0 in Stock |
|
$3.0716 / $3.3789 | Buy Now |
Part Details for 0395933017
0395933017 CAD Models
0395933017 Part Data Attributes
|
0395933017
Molex
Buy Now
Datasheet
|
Compare Parts:
0395933017
Molex
5.0MM EUROBLOCK PC VERT GRN 17CK
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |