Part Details for 0395933002 by Molex
Overview of 0395933002 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0395933002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395933002-ND
|
DigiKey | TERM BLK 2POS SIDE ENTRY 5MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2418 / $7.2300 | Buy Now |
DISTI #
0395933002
|
Avnet Americas | Conn Eurostyle Block 2 POS 5mm Solder ST Thru-Hole 15A/Contact - Bulk (Alt: 0395933002) RoHS: Compliant Min Qty: 6300 Package Multiple: 2100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5582 | Buy Now |
DISTI #
MOL39593-3002
|
Heilind Electronics | 5.0MM EUROBLOCK PC VERT GRN 2 KT | Americas - 0 in Stock |
|
$0.4118 / $0.4394 | Buy Now |
Part Details for 0395933002
0395933002 CAD Models
0395933002 Part Data Attributes:
|
0395933002
Molex
Buy Now
Datasheet
|
Compare Parts:
0395933002
Molex
CONN EUROBLOCK 2POS 5MM GRN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |