Part Details for 0395932616 by Molex
Overview of 0395932616 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0395932616
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395932616-ND
|
DigiKey | TERM BLK 16P SIDE ENTRY 5MM PCB Min Qty: 1440 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8008 | Buy Now |
DISTI #
0395932616
|
Avnet Americas | Conn Eurostyle Block 16 POS 5mm Screw ST Thru-Hole 10A - Bulk (Alt: 0395932616) RoHS: Compliant Min Qty: 1440 Package Multiple: 480 Container: Bulk | 0 |
|
RFQ |
Part Details for 0395932616
0395932616 CAD Models
0395932616 Part Data Attributes
|
0395932616
Molex
Buy Now
Datasheet
|
Compare Parts:
0395932616
Molex
5.0MM EUROBLOCK PC VERT LP GRN 1
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |