Part Details for 0395932608 by Molex
Overview of 0395932608 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395932608
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395932608-ND
|
DigiKey | TERM BLK 8POS SIDE ENTRY 5MM PCB Min Qty: 2160 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2989 | Buy Now |
DISTI #
0395932608
|
Avnet Americas | Conn Eurostyle Block 8 POS 5mm Screw ST Thru-Hole 10A - Bulk (Alt: 0395932608) RoHS: Compliant Min Qty: 2160 Package Multiple: 1080 Container: Bulk | 0 |
|
RFQ |