Part Details for 0395932005 by Molex
Overview of 0395932005 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395932005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395932005-ND
|
DigiKey | TERM BLK 5POS SIDE ENTRY 5MM PCB Min Qty: 3840 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7875 | Buy Now |
DISTI #
0395932005
|
Avnet Americas | Conn Eurostyle Block 5 POS 3.5mm Screw ST Thru-Hole 10A - Bulk (Alt: 0395932005) RoHS: Compliant Min Qty: 3840 Package Multiple: 960 Container: Bulk | 0 |
|
RFQ |