Part Details for 0395931623 by Molex
Overview of 0395931623 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395931623
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395931623-ND
|
DigiKey | TERM BLK 23P SIDE ENTRY 5MM PCB Min Qty: 960 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4502 | Buy Now |
DISTI #
0395931623
|
Avnet Americas | Conn Eurostyle Block 23 POS 5mm Screw ST Thru-Hole 10A - Bulk (Alt: 0395931623) RoHS: Compliant Min Qty: 960 Package Multiple: 480 Container: Bulk | 0 |
|
RFQ |
Part Details for 0395931623
0395931623 CAD Models
0395931623 Part Data Attributes
|
0395931623
Molex
Buy Now
|
Compare Parts:
0395931623
Molex
|
Samacsys Manufacturer | Molex |