Part Details for 0395931216 by Molex
Overview of 0395931216 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0395931216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395931216-ND
|
DigiKey | TERM BLOCK 16POS 45DEG 5MM PCB Min Qty: 900 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3231 | Buy Now |
DISTI #
0395931216
|
Avnet Americas | Conn Eurostyle Block 16 POS 5mm Screw 45° Angle Thru-Hole 10A - Bulk (Alt: 0395931216) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ |
Part Details for 0395931216
0395931216 CAD Models
0395931216 Part Data Attributes
|
0395931216
Molex
Buy Now
Datasheet
|
Compare Parts:
0395931216
Molex
5.0MM EUROBLOCK PC 45 GRN 10A 16
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |