Part Details for 0395931205 by Molex
Overview of 0395931205 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0395931205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395931205-ND
|
DigiKey | TERM BLOCK 5POS 45DEG 5MM PCB Min Qty: 3240 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8956 | Buy Now |
DISTI #
0395931205
|
Avnet Americas | Conn Eurostyle Block 5 POS 5mm Screw 45° Angle Thru-Hole 10A - Bulk (Alt: 0395931205) RoHS: Compliant Min Qty: 3240 Package Multiple: 1080 Container: Bulk | 0 |
|
RFQ |
Part Details for 0395931205
0395931205 CAD Models
0395931205 Part Data Attributes
|
0395931205
Molex
Buy Now
Datasheet
|
Compare Parts:
0395931205
Molex
5.0MM EUROBLOCK PC 45 GRN 10A 5C
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |