Part Details for 0395931008 by Molex
Overview of 0395931008 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0395931008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395931008-ND
|
DigiKey | TERM BLK 8POS SIDE ENTRY 5MM PCB Min Qty: 2304 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2989 | Buy Now |
DISTI #
0395931008
|
Avnet Americas | Conn Eurostyle Block 8 POS 3.5mm Screw ST Thru-Hole 10A - Bulk (Alt: 0395931008) RoHS: Compliant Min Qty: 2304 Package Multiple: 576 Container: Bulk | 0 |
|
RFQ |
Part Details for 0395931008
0395931008 CAD Models
0395931008 Part Data Attributes
|
0395931008
Molex
Buy Now
Datasheet
|
Compare Parts:
0395931008
Molex
5.0MM EUROBLOCK PC VERT GRN 10A
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |