There are no models available for this part yet.
Overview of 0395930614 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0395930614 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0395930614-ND
|
DigiKey | TERM BLK 14P SIDE ENTRY 5MM PCB Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
576 In Stock |
|
$1.4342 / $3.2300 | Buy Now | |
DISTI #
0395930614
|
Avnet Americas | Conn Eurostyle Block 14 POS 5mm Screw ST Thru-Hole 10A - Bulk (Alt: 0395930614) RoHS: Compliant Min Qty: 1728 Package Multiple: 576 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7165 / $1.9848 | Buy Now | |
DISTI #
MOL39593-0614
|
Heilind Electronics | 5.0MM EUROBLOCK PC VERT LP GR 14CKT | Americas - 0 in Stock |
|
$1.6775 / $1.7026 | Buy Now |