Part Details for 0395930605 by Molex
Overview of 0395930605 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0395930605
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395930605-ND
|
DigiKey | TERM BLK 5POS SIDE ENTRY 5MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6634 / $1.6900 | Buy Now |
DISTI #
0395930605
|
Avnet Americas | Conn Eurostyle Block 5 POS 5mm Screw ST Thru-Hole 10A - Bulk (Alt: 0395930605) RoHS: Compliant Min Qty: 5400 Package Multiple: 1800 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9171 | Buy Now |
DISTI #
MOL39593-0605
|
Heilind Electronics | 5.0MM EUROBLOCK PC VERT LP GR 5CKT | Americas - 0 in Stock |
|
$0.7576 / $0.7690 | Buy Now |
Part Details for 0395930605
0395930605 CAD Models
0395930605 Part Data Attributes
|
0395930605
Molex
Buy Now
Datasheet
|
Compare Parts:
0395930605
Molex
5.0MM EUROBLOCK PC VERT LP GRN 5
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |