Part Details for 0395930208 by Molex
Overview of 0395930208 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395930208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395930208-ND
|
DigiKey | TERM BLOCK 8POS 45DEG 5MM PCB Min Qty: 1800 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0908 | Buy Now |
DISTI #
0395930208
|
Avnet Americas | Conn Eurostyle Block 8 POS 5mm Screw 45° Angle Thru-Hole 10A - Bulk (Alt: 0395930208) RoHS: Compliant Min Qty: 1800 Package Multiple: 600 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4334 / $1.6575 | Buy Now |
DISTI #
MOL39593-0208
|
Heilind Electronics | 5.0MM EUROBLOCK PC 45 GRN 8CKT | Americas - 0 in Stock |
|
$1.2090 / $1.2687 | Buy Now |