Part Details for 0395930204 by Molex
Overview of 0395930204 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395930204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395930204-ND
|
DigiKey | TERM BLOCK 4POS 45DEG 5MM PCB Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6485 / $1.9000 | Buy Now |
DISTI #
0395930204
|
Avnet Americas | Conn Eurostyle Block 4 POS 5mm Screw 45° Angle Thru-Hole 10A - Bulk (Alt: 0395930204) RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1200 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7903 / $0.8693 | Buy Now |
DISTI #
MOL39593-0204
|
Heilind Electronics | 5.0MM EUROBLOCK PC 45 GRN 4CKT | Americas - 0 in Stock |
|
$0.6918 / $0.7372 | Buy Now |