Part Details for 0395930022 by Molex
Overview of 0395930022 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395930022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395930022-ND
|
DigiKey | TERM BLK 22P SIDE ENTRY 5MM PCB Min Qty: 768 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6463 | Buy Now |
DISTI #
0395930022
|
Avnet Americas | Conn Eurostyle Block 22 POS 3.5mm Screw ST Thru-Hole 10A - Bulk (Alt: 0395930022) RoHS: Compliant Min Qty: 768 Package Multiple: 192 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5277 / $3.2190 | Buy Now |
DISTI #
MOL39593-0022
|
Heilind Electronics | 5.0MM EUROBLOCK PC VERT GRN 2 CKT | Americas - 0 in Stock |
|
$2.5393 / $2.7933 | Buy Now |