Part Details for 0395447022 by Molex
Overview of 0395447022 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395447022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395447022-ND
|
DigiKey | TERM BLK 22P SIDE ENT 5.08MM PCB Min Qty: 480 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0289 | Buy Now |
DISTI #
000000000002978346
|
Sager | Fixed Terminal Blocks 5.08MM EUROBLOCK PC VERT BLK 11A 22CKT | 0 |
|
Buy Now |