Part Details for 0395437023 by Molex
Overview of 0395437023 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0395437023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395437023-ND
|
DigiKey | TERM BLK 23P SIDE ENTRY 5MM PCB Min Qty: 480 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2054 | Buy Now |
DISTI #
000000000002978247
|
Sager | Fixed Terminal Blocks 5.0MM EUROBLOCK PC VERT BLK 11A 23CKT | 0 |
|
Buy Now |