There are no models available for this part yet.
Overview of 0395430016 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0395430016 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0395430016-ND
|
DigiKey | TERM BLK 16P SIDE ENTRY 5MM PCB Min Qty: 1152 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6113 | Buy Now | |
DISTI #
0395430016
|
Avnet Americas | Conn Eurostyle Block 16 POS 5mm Solder ST Thru-Hole 10A/Contact - Bulk (Alt: 0395430016) RoHS: Compliant Min Qty: 1152 Package Multiple: 288 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8050 / $2.0871 | Buy Now | |
DISTI #
MOL39543-0016
|
Heilind Electronics | 5.0MM EUROBLOCK PC VERT BLK 1 CKT | Americas - 0 in Stock |
|
$1.7640 / $1.7903 | Buy Now |
CAD Models for 0395430016 by Molex
Part Data Attributes for 0395430016 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
10 Weeks
|
Fastening Method
|
SCREW
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
16
|
Rated Current
|
10 A
|
Rated Voltage
|
300 V
|
Terminal and Terminal Block Type
|
STRIP TERMINAL BLOCK
|
Wire Cross Section
|
2.08 mm2
|
Wire Gauge
|
14 AWG
|
Alternate Parts for 0395430016
This table gives cross-reference parts and alternative options found for 0395430016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0395430016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
235-416/000-012 | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 0395430016 vs 235-416/000-012 |
235-416/000-008 | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 0395430016 vs 235-416/000-008 |
235-416/331-008 | Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 0395430016 vs 235-416/331-008 |
235-416/000-009 | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 0395430016 vs 235-416/000-009 |
235-516/000-017 | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 0395430016 vs 235-516/000-017 |
235-516/000-006 | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 0395430016 vs 235-516/000-006 |
235-816/000-012 | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 0395430016 vs 235-816/000-012 |
235-816/000-006 | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 0395430016 vs 235-816/000-006 |
1-796605-6 | 10A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 0395430016 vs 1-796605-6 |
235-516/000-012 | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 0395430016 vs 235-516/000-012 |