-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 10A, 2.08mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12755-ND
|
DigiKey | TERM BLK 2POS SIDE ENTRY 5MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
16381 In Stock |
|
$0.2660 / $0.7600 | Buy Now |
DISTI #
0395430002
|
Avnet Americas | Conn Eurostyle Block 2 POS 5mm Solder ST Thru-Hole 10A/Contact - Bulk (Alt: 0395430002) RoHS: Compliant Min Qty: 6000 Package Multiple: 1200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3788 | Buy Now |
DISTI #
MOL39543-0002
|
Heilind Electronics | 5.0MM EUROBLOCK PC VERT BLK 2 KT | Americas - 0 in Stock |
|
$0.3129 / $0.3177 | Buy Now |
DISTI #
39543-0002
|
TTI | Fixed Terminal Blocks 2CKT 5.00MM VERT PCB RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$0.2790 / $0.2860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0395430002
Molex
Buy Now
Datasheet
|
Compare Parts:
0395430002
Molex
Strip Terminal Block, 10A, 2.08mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | PA66 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 0395430002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0395430002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25.191.9253.0 | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 0395430002 vs 25.191.9253.0 |
25.191.0253.0 | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 0395430002 vs 25.191.0253.0 |
25.193.6253.0 | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 0395430002 vs 25.193.6253.0 |
EM367102 | 10 A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | 0395430002 vs EM367102 |
25.501.6253.0 | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 0395430002 vs 25.501.6253.0 |
EM367102 | Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) | Eaton Corporation | 0395430002 vs EM367102 |
25.503.6253.0 | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 0395430002 vs 25.503.6253.0 |
25.501.0253.0 | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 0395430002 vs 25.501.0253.0 |