There are no models available for this part yet.
Overview of 0395385010 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0395385010 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-0395385010-ND
|
DigiKey | 5.08MM EURO HEADER RA DL STACK G Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
0395385010
|
Avnet Americas | 5.08MM EURO HEADER RA DL STACK GRN 10CKT (Alt: 0395385010) Min Qty: 1920 Package Multiple: 384 Lead time: 13 Weeks, 0 Days | 0 |
|
$1.4503 | Buy Now | |
DISTI #
MOL39538-5010
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL39538-5010 | Americas - 0 in Stock |
|
$1.7700 / $1.7964 | Buy Now |