Part Details for 0395383048 by Molex
Overview of 0395383048 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0395383048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395383048-ND
|
DigiKey | TERM BLOCK HDR 48POS VERT 5.08MM Min Qty: 960 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0763 | Buy Now |
DISTI #
0395383048
|
Avnet Americas | Conn Shrouded Header HDR 48 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 0395383048) RoHS: Compliant Min Qty: 960 Package Multiple: 96 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002575469
|
Sager | Pluggable Terminal Blocks 5.08MM EUR DR HDR VERT CE BLK 48CKT Min Qty: 960 | 0 |
|
$3.8200 / $4.3500 | Buy Now |