Part Details for 0395381034 by Molex
Overview of 0395381034 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0395381034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395381034
|
Avnet Americas | 5.08MM EUR DR HDR HORZ CE BLK 34CKT (Alt: 0395381034) Min Qty: 960 Package Multiple: 96 Lead time: 13 Weeks, 0 Days | 0 |
|
$5.2651 | Buy Now |
DISTI #
MOL39538-1034
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL39538-1034 | Americas - 0 in Stock |
|
$5.9287 / $6.5215 | Buy Now |
DISTI #
000000000007234855
|
Sager | 5.08MM EUR DR HDR HORZ CE BLK 34CKT Min Qty: 960 | 0 |
|
$5.3900 / $6.1200 | Buy Now |
Part Details for 0395381034
0395381034 CAD Models
0395381034 Part Data Attributes
|
0395381034
Molex
Buy Now
Datasheet
|
Compare Parts:
0395381034
Molex
Strip Terminal Block, 15A, 2 Row(s), 2 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLARIZED | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 34 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |