There are no models available for this part yet.
Overview of 0395373407 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 0395373407 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0395373407-ND
|
DigiKey | TERM BLOCK PLUG 7POS 5.08MM Min Qty: 1080 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7961 | Buy Now | |
DISTI #
0395373407
|
Avnet Americas | Conn Eurostyle Block F 7 POS 5.08mm Screw ST Cable Mount 10A/Contact - Bulk (Alt: 0395373407) RoHS: Not Compliant Min Qty: 1080 Package Multiple: 270 Container: Bulk | 0 |
|
RFQ |
CAD Models for 0395373407 by Molex
Part Data Attributes for 0395373407 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|